Part Details for 15324993 by Aptiv PLC
Overview of 15324993 by Aptiv PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324993
|
Mouser Electronics | Automotive Connectors Single Wire Seal RoHS: Not Compliant | 26047 |
|
$0.1700 / $0.3000 | Buy Now |
DISTI #
VDN:6625_26447264
|
Arrow Electronics | Cable Accessories Seal Straight Green Individual Min Qty: 1 Package Multiple: 1 | Americas - 22500 |
|
$0.0252 | Buy Now |
DISTI #
VDP:6627_26447264
|
Arrow Electronics | Cable Accessories Seal Straight Green Individual Min Qty: 1 Package Multiple: 1 | Americas - 17500 |
|
$0.0242 | Buy Now |
DISTI #
79937610
|
Verical | Cable Accessories Seal Straight Green Individual Min Qty: 321 Package Multiple: 1 | Americas - 22500 |
|
$0.0214 | Buy Now |
DISTI #
79937633
|
Verical | Cable Accessories Seal Straight Green Individual Min Qty: 334 Package Multiple: 1 | Americas - 17500 |
|
$0.0205 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 34970 |
|
$0.3802 / $1.4625 | Buy Now |
DISTI #
15324993-B
|
TTI | Automotive Connectors SEAL M/P GREEN IND LOOSE 1W CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1000 In Stock |
|
$0.1060 | Buy Now |
DISTI #
15324993
|
TTI | Automotive Connectors Single Wire Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 30000 In Stock |
|
$0.0460 | Buy Now |
DISTI #
15324993
|
TME | Accessories: gasket for wire, Metri-Pack 630, green, bulk Min Qty: 2500 | 0 |
|
$0.0386 | RFQ |
DISTI #
15324993
|
Power and Signal Group | Green Individual Loose Cable Seal | 40000 |
|
$0.0308 | RFQ |