Part Details for 15324989-B by Aptiv PLC
Overview of 15324989-B by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324989-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324989-B
|
Mouser Electronics | Automotive Connectors SEAL MP RED IND LOOSE 1W CBL RoHS: Compliant | 7012 |
|
$0.2260 / $0.4000 | Buy Now |
DISTI #
15324989-B
|
TTI | Automotive Connectors SEAL MP RED IND LOOSE 1W CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2500 In Stock |
|
$0.1410 | Buy Now |
DISTI #
15324989-B
|
Power and Signal Group | Delphi 480 Metri-Pack Cable Seal, 14 AWG, Cable Diameter 2.81-3.76 mm, Silicone Material, Red (innerpack) | 8000 |
|
$0.1078 | RFQ |