Part Details for 15324980 by Aptiv PLC
Results Overview of 15324980 by Aptiv PLC
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15324980 Information
15324980 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15324980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8883
|
Newark | Cable Seal, Grey, 2.81-3.49Mm, Silicone, Accessory Type:Cable Seal, For Use With:Aptiv Automotive ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 6461 |
|
$0.0400 / $0.0820 | Buy Now |
DISTI #
829-15324980
|
Mouser Electronics | Automotive Connectors Single Wire Seal RoHS: Compliant | 284691 |
|
$0.0500 / $0.2000 | Buy Now |
DISTI #
V36:1790_24915355
|
Arrow Electronics | Cable Accessories Cable Seal Gray Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2421 | Americas - 1006833 |
|
$0.0499 / $0.1996 | Buy Now |
DISTI #
VDP:6627_24915355
|
Arrow Electronics | Cable Accessories Cable Seal Gray Individual RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks | Americas - 17000 |
|
$0.0499 | Buy Now |
|
Onlinecomponents.com | Single Wire Seal Fits to 6.7 mm Cavity RoHS: Compliant |
124500 In Stock |
|
$0.0232 / $0.0241 | Buy Now |
DISTI #
87737213
|
Verical | Cable Accessories Cable Seal Gray Individual RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 2421 | Americas - 1006833 |
|
$0.0499 | Buy Now |
DISTI #
83633095
|
Verical | Cable Accessories Cable Seal Gray Individual RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 15000 |
|
$0.0190 | Buy Now |
|
Bristol Electronics | 5484 |
|
RFQ | ||
|
Bristol Electronics | 5330 |
|
RFQ | ||
|
Quest Components | WIRE SEAL | 4387 |
|
$0.1925 / $0.5500 | Buy Now |