Part Details for 15324976 by Aptiv PLC
Overview of 15324976 by Aptiv PLC
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324976
|
Mouser Electronics | Automotive Connectors Single Wire Seal RoHS: Compliant | 79737 |
|
$0.1230 / $0.2200 | Buy Now |
DISTI #
VDP:6627_24838561
|
Arrow Electronics | Cable Accessories Seal Straight White Individual Min Qty: 12000 Package Multiple: 10000 Lead time: 8 Weeks | Americas - 3618100 |
|
$0.0224 | Buy Now |
DISTI #
VDN:6625_24838561
|
Arrow Electronics | Cable Accessories Seal Straight White Individual Min Qty: 12000 Package Multiple: 10000 Lead time: 8 Weeks | Americas - 108500 |
|
$0.0224 | Buy Now |
DISTI #
E02:0323_16261574
|
Arrow Electronics | Cable Accessories Seal Straight White Individual Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2412 | Europe - 80000 |
|
$0.1074 / $0.1130 | Buy Now |
DISTI #
79935636
|
Verical | Cable Accessories Seal Straight White Individual Min Qty: 12000 Package Multiple: 12000 | Americas - 3612000 |
|
$0.1228 | Buy Now |
DISTI #
79936247
|
Verical | Cable Accessories Seal Straight White Individual Min Qty: 12000 Package Multiple: 12000 | Americas - 108000 |
|
$0.1228 | Buy Now |
DISTI #
79015479
|
Verical | Cable Accessories Seal Straight White Individual Min Qty: 10000 Package Multiple: 10000 Date Code: 2412 | Americas - 80000 |
|
$0.1073 / $0.1129 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 119450 |
|
$0.2852 / $1.0969 | Buy Now |
DISTI #
15324976-B
|
TTI | Automotive Connectors SEAL MP WHT IND LOOSE 1W CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 8500 In Stock |
|
$0.0770 | Buy Now |
DISTI #
15324976
|
TTI | Automotive Connectors Single Wire Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each |
Americas - 576000 In Stock |
|
$0.0223 | Buy Now |