Part Details for 15324787 by Aptiv PLC
Overview of 15324787 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324787
|
Mouser Electronics | Automotive Connectors 4 way Female APEX 2.8 Sealed Light Grey CONN w/CPA RoHS: Compliant | 5147 |
|
$1.9700 / $3.5200 | Buy Now |
DISTI #
VDP:6627_25466287
|
Arrow Electronics | Conn Housing F 4 POS 5.25mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | Americas - 500 |
|
$0.8318 / $1.2721 | Buy Now |
DISTI #
80567559
|
Verical | Conn Housing F 4 POS 5.25mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.8318 / $1.2721 | Buy Now |
DISTI #
15324787
|
TTI | Automotive Connectors 4 way Female APEX 2.8 Sealed Light Grey CONN w/CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 11500 In Stock |
|
$1.2300 | Buy Now |
DISTI #
15324787-B
|
TTI | Automotive Connectors ASM CONN 4 F APEX 2.8 GRA LT S RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 940 In Stock |
|
$2.4600 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
DISTI #
15324787
|
Avnet Abacus | 4 Way female sealed APEX 2.8 connector B CPA blue seal (Alt: 15324787) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |