Part Details for 15324504 by Aptiv PLC
Overview of 15324504 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324504
|
Mouser Electronics | Automotive Connectors CON MP 150 10W ML RoHS: Not Compliant | 0 |
|
$0.9680 / $1.7300 | Order Now |
DISTI #
VDP:6627_25467897
|
Arrow Electronics | Conn Housing M 10 POS Crimp ST Cable Mount Natural Min Qty: 440 Package Multiple: 440 Lead time: 8 Weeks | Americas - 9240 |
|
$0.6127 | Buy Now |
DISTI #
E02:0323_16302108
|
Arrow Electronics | Conn Housing M 10 POS Crimp ST Cable Mount Natural Min Qty: 440 Package Multiple: 440 Lead time: 8 Weeks | Europe - 440 |
|
$0.4665 / $0.4749 | Buy Now |
DISTI #
79937084
|
Verical | Conn Housing M 10 POS Crimp ST Cable Mount Natural Min Qty: 440 Package Multiple: 440 | Americas - 9240 |
|
$0.9661 | Buy Now |
DISTI #
59365077
|
Verical | Conn Housing M 10 POS Crimp ST Cable Mount Natural Min Qty: 440 Package Multiple: 440 | Americas - 440 |
|
$0.4665 / $0.4749 | Buy Now |
DISTI #
15324504
|
TTI | Automotive Connectors CON MP 150 10W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 440 Container: Each | Americas - 0 |
|
$0.6060 | Buy Now |
DISTI #
15324504
|
Power and Signal Group | 10 Way Tan Metri-Pack 150 Sealed Male Connector, Max Current 14 amps | 9240 |
|
$0.5483 | RFQ |