Part Details for 15324478 by Aptiv PLC
Overview of 15324478 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324478
|
Mouser Electronics | Automotive Connectors CON MP 150 .2 2W FEM ASY RoHS: Not Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
VDN:6625_25466246
|
Arrow Electronics | 2 WAY NATURAL METRI-PACK 150.2 SEALED FEMALE CONNECTOR ASSEMBLY Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks | Americas - 12000 |
|
$0.5829 | Buy Now |
DISTI #
79936593
|
Verical | 2 WAY NATURAL METRI-PACK 150.2 SEALED FEMALE CONNECTOR ASSEMBLY Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.4951 | Buy Now |
DISTI #
15324478
|
TTI | Automotive Connectors CON MP 150 .2 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$1.0200 | Buy Now |
DISTI #
15324478
|
Power and Signal Group | 2 Way Natural Metri-Pack 150.2 Sealed Female Connector Assembly | 12000 |
|
$0.8151 | RFQ |