Part Details for 15324332 by Aptiv PLC
Overview of 15324332 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324332
|
Mouser Electronics | Automotive Connectors SECONDARY LOCK CREAM RoHS: Compliant | 8 |
|
$0.4770 / $0.8500 | Buy Now |
DISTI #
VDP:6627_25466225
|
Arrow Electronics | Connector Accessories Lock Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | Americas - 20000 |
|
$0.0956 | Buy Now |
DISTI #
VDN:6625_25466225
|
Arrow Electronics | Connector Accessories Lock Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | Americas - 10000 |
|
$0.0921 | Buy Now |
DISTI #
79936795
|
Verical | Connector Accessories Lock Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0812 | Buy Now |
DISTI #
79937387
|
Verical | Connector Accessories Lock Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0782 | Buy Now |
DISTI #
15324332-B
|
TTI | Automotive Connectors TPA M/P 280 LK RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 800 In Stock |
|
$0.2980 | Buy Now |
DISTI #
15324332
|
TTI | Automotive Connectors SECONDARY LOCK CREAM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 5000 In Stock |
|
$0.1430 | Buy Now |
DISTI #
15324332
|
Power and Signal Group | Natural Metri-Pack TPA Lock | 30000 |
|
$0.1220 | RFQ |