Part Details for 153227-1 by TE Connectivity
Overview of 153227-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153227-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8325
|
Newark | Pin & Socket Connectors 3 M/M Lanced Socket |Amp Te Connectivity 153227-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 | Buy Now |
DISTI #
2266-153227-1TR-ND
|
DigiKey | CONN SOCKET CRIMP TIN Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
39000 In Stock |
|
$0.3700 / $0.3800 | Buy Now |
DISTI #
153227-1-ND
|
DigiKey | CONN SOCKET CRIMP TIN Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3206 | Buy Now |
DISTI #
3937-153227-1TR-ND
|
DigiKey | CONN SOCKET CRIMP TIN Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
153227-1
|
Avnet Americas | AMP153227-1 - Tape and Reel (Alt: 153227-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$0.3020 | Buy Now |
DISTI #
571-153227-1
|
Mouser Electronics | Pin & Socket Connectors 3 M/M LANCED SOCKET | 0 |
|
$0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3020 | Buy Now |
DISTI #
AMP153227-1
|
Heilind Electronics | 3 M/M LANCED SOCKET | Americas - 0 in Stock |
|
$0.3772 | Buy Now |
|
Onlinecomponents.com | Power Terminal Brass Pre-Tin RoHS: Compliant |
39000 Partner Stock |
|
$0.3094 / $0.3387 | Buy Now |
DISTI #
1532271-TEC
|
TME | 153227-1 Min Qty: 3000 | 39000 |
|
$0.2663 / $0.2723 | Buy Now |