Part Details for 1532265-6 by TE Connectivity
Overview of 1532265-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532265-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1532265-6-ND
|
DigiKey | M83513/15-H02CP = MCKS-C2-S-100S Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$479.6250 | Buy Now |
DISTI #
1532265-6
|
Avnet Americas | Micro D-Subminiature Receptacle 100 Position 4 Rows Right Angle Through Hole Solder - Bulk (Alt: 1532265-6) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1532265-6
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/15-H02CP = MCKS-C2-S-100SRT1A RoHS: Not Compliant | 0 |
|
$499.9000 | Order Now |
DISTI #
AMP1532265-6
|
Heilind Electronics | M83513/15-H02CP = MCKS-C2-S-10 | Americas - 0 in Stock |
|
$564.2648 | Buy Now |
|
Onlinecomponents.com | M83513/15-H02CP = MCKS-C2-S-100SRT1A | 0 |
|
$486.3300 / $1,427.3600 | Buy Now |
DISTI #
AMP1532265-6
|
Interstate Connecting Components | M83513/15-H02CP = MCKS-C2-S-10 | 0 |
|
$564.2648 | Buy Now |
|
Master Electronics | M83513/15-H02CP = MCKS-C2-S-100SRT1A | 0 |
|
$486.3300 / $1,427.3600 | Buy Now |
Part Details for 1532265-6
1532265-6 CAD Models
1532265-6 Part Data Attributes
|
1532265-6
TE Connectivity
Buy Now
|
Compare Parts:
1532265-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |