Part Details for 1532260-8 by TE Connectivity
Overview of 1532260-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532260-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1532260-8
|
Avnet Americas | Micro D-Subminiature Receptacle 21 Position 2 Rows Right Angle Through Hole Solder - Bulk (Alt: 1532260-8) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-1532260-8
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/13-C02NP MCKS-N1-P-21SRT1A RoHS: Compliant | 0 |
|
$183.1200 | Order Now |
|
Onlinecomponents.com | Conn D-Subminiature F 21 POS 0.63mm Solder RA Thru-Hole 21 Terminal 1 Port RoHS: Compliant |
1 In Stock |
|
$190.7500 / $224.1800 | Buy Now |
|
Onlinecomponents.com | M83513/13-C02NP = MCKS-N1-P-21SRT1A RoHS: Compliant | 0 |
|
$178.6600 / $524.3700 | Buy Now |
DISTI #
M83513/13-C02NP
|
TTI | D-Sub MIL Spec Connectors 094-4326-7002= MCK-N1-P- 21SRT1 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature F 21 POS 0.63mm Solder RA Thru-Hole 21 Terminal 1 Port RoHS: Compliant |
1 In Stock |
|
$190.7500 / $224.1800 | Buy Now |
|
Master Electronics | M83513/13-C02NP = MCKS-N1-P-21SRT1A RoHS: Compliant | 0 |
|
$178.6600 / $524.3700 | Buy Now |
Part Details for 1532260-8
1532260-8 CAD Models
1532260-8 Part Data Attributes
|
1532260-8
TE Connectivity
Buy Now
|
Compare Parts:
1532260-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |