-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 37 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5266
|
Newark | D-Sub Micro-D Connectors Mcks-C2-B-37Ss |Amp Te Connectivity 1532206-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.7000 / $183.7700 | Buy Now |
DISTI #
1532206-2
|
Avnet Americas | Conn IP67 D-Sub SKT 37 POS Solder Pot ST Panel Mount 37Terminal 1Port - Bulk (Alt: 1532206-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$105.0286 / $123.2801 | Buy Now |
DISTI #
DCH1532206-2
|
Heilind Electronics | M83513/02-FC, MCKS-C2-B-37SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/02-FC, MCKS-C2-B-37SS |
13 Partner Stock |
|
$128.3300 / $150.5600 | Buy Now |
DISTI #
16324221
|
Verical | Conn Micro D-Subminiature SKT 37 POS 1.27mm Solder Cup ST Panel Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$143.2900 / $151.7100 | Buy Now |
DISTI #
M83513/02-FC
|
TTI | D-Sub MIL Spec Connectors MCK-C2-B-37SS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$128.5100 / $151.8700 | Buy Now |
DISTI #
15322062-TEC
|
TME | D-Sub | 13 |
|
Buy Now | |
DISTI #
DCH1532206-2
|
Interstate Connecting Components | M83513/02-FC, MCKS-C2-B-37SS | 0 |
|
Buy Now | |
|
Master Electronics | M83513/02-FC, MCKS-C2-B-37SS |
13 Partner Stock |
|
$128.3300 / $150.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532206-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532206-2
TE Connectivity
D Microminiature Connector, 37 Contact(s), Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | F | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 37 |