Part Details for 1532206-1 by TE Connectivity
Overview of 1532206-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1532206-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5265
|
Newark | D-Sub Micro-D Conn M83513/02-Fn Mcks-N1-B-37Ss |Amp Te Connectivity 1532206-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$141.0400 | Buy Now |
DISTI #
33P3922
|
Newark | M83513/02-Fn, Mcks-N1-B-37Ss |Amp Te Connectivity 1532206-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.4800 / $127.4400 | Buy Now |
DISTI #
2266-1532206-1-ND
|
DigiKey | CONN MICRO-D RCPT 37POS SLDR CUP Min Qty: 1 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
243 In Stock |
|
$138.5200 / $149.5900 | Buy Now |
DISTI #
1532206-1-ND
|
DigiKey | CONN MICRO-D RCPT 37POS SLDR CUP Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.6441 | Buy Now |
DISTI #
1532206-1
|
Avnet Americas | Conn Micro D-Subminiature RCP 37 POS 1.27mm Solder Cup ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: 1532206-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$115.6754 / $139.2026 | Buy Now |
DISTI #
571-1532206-1
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/02-FN MCKS-N1-B-37SS RoHS: Compliant | 0 |
|
$135.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$125.6800 | Buy Now |
DISTI #
AMP1532206-1
|
Heilind Electronics | M83513/02-FN, MCKS-N1-B-37SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Microminiature D SKT 37 POS 1.27mm ST Panel Mount 37 Terminal 1 Port RoHS: Compliant | 0 |
|
$125.5300 / $352.9100 | Buy Now |
DISTI #
M83513/02-FN
|
TTI | D-Sub MIL Spec Connectors MCK-N1-B-37SS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$128.6000 | Buy Now |
Part Details for 1532206-1
1532206-1 CAD Models
1532206-1 Part Data Attributes:
|
1532206-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532206-1
TE Connectivity
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 1532206-1
This table gives cross-reference parts and alternative options found for 1532206-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1532206-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX037S-2B3-1 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 1532206-1 vs MFX037S-2B3-1 |
GMDE337S-CMI8J7-18V | D Microminiature Connector, 37 Contact(s), Female, Socket, | Glenair Inc | 1532206-1 vs GMDE337S-CMI8J7-18V |
MBS-1037-1B2 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 1532206-1 vs MBS-1037-1B2 |
CB11L37S07H | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | 1532206-1 vs CB11L37S07H |
SMV-1037-0A0 | D Microminiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle, | Cristek Interconnects Inc | 1532206-1 vs SMV-1037-0A0 |
HCR-1037-6B6 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 1532206-1 vs HCR-1037-6B6 |
MDE40C037E14 | CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | 1532206-1 vs MDE40C037E14 |
MDE40U037A16 | CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | 1532206-1 vs MDE40U037A16 |
MDWM6L-37SCBSNN-.110 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, | Glenair Inc | 1532206-1 vs MDWM6L-37SCBSNN-.110 |
MFX037S-5B4 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 1532206-1 vs MFX037S-5B4 |