-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2982
|
Newark | D-Sub Micro-D Conn M83513/03-G02N Mcks- |Amp Te Connectivity 1532185-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$329.2100 | Buy Now |
DISTI #
2266-1532185-2-ND
|
DigiKey | M83513/03-G02N, MCKS-N1-B-51P6G1 Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$347.5100 / $361.1500 | Buy Now |
DISTI #
1532185-2-ND
|
DigiKey | M83513/03-G02N, MCKS-N1-B-51P6G1 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$301.4000 | Buy Now |
DISTI #
1532185-2
|
Avnet Americas | Cable Assembly 0.91m 51 Position Micro D-Subminiature Plug 26AWG - Bulk (Alt: 1532185-2) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1532185-2
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/03-G02N MCKS- N1-B-51P6G1-36.0 RoHS: Compliant | 0 |
|
$316.5900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$294.0500 | Buy Now |
DISTI #
DCH1532185-2
|
Heilind Electronics | M83513/03-G02N, MCKS-N1-B-51P6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature Micro-D 0.914m 26AWG Microminiature D 51 POS PIN Crimp RoHS: Compliant |
20 Partner Stock |
|
$301.0000 / $331.1000 | Buy Now |
DISTI #
51850511
|
Verical | Conn Micro-D PIN 51 POS 0.635mm Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$325.8700 / $338.6600 | Buy Now |
DISTI #
15321852-TEC
|
TME | 1532185-2 | 20 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532185-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532185-2
TE Connectivity
D Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 51 |