1532182-3
TE Connectivity
Description: D MICROMINIATURE CONNECTOR

Overview of 1532182-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1532182-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1508-1348-ND
DigiKey CABLE ASSY D-MIC-D 25P 457.2MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk 31
In Stock
  • 1 $140.4500
$140.4500 Buy Now
DISTI # 1532182-3
Avnet Americas Cable Assembly 0.457m 26AWG 25 POS Microminiature D PIN Crimp - Bulk (Alt: 1532182-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk 0
  • 100 $159.5512
  • 110 $155.0568
  • 210 $150.5624
  • 500 $146.0680
  • 1,000 $141.5736
  • 5,000 $137.0792
  • 10,000 $132.5848
$132.5848 / $159.5512 Buy Now
DISTI # 571-1532182-3
Mouser Electronics D-Sub Micro-D Connectors M83513/03-D03N MCKS-N1B25P6G9-18.0 RoHS: Compliant 20
  • 1 $140.3500
  • 10 $139.7200
  • 25 $139.1000
  • 50 $137.0200
$137.0200 / $140.3500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks Container: Box 0
Box
  • 100 $144.0600
$144.0600 Buy Now
DISTI # DCH1532182-3
Heilind Electronics M83513/03-D03N, MCKS-N1-B-25P6 Americas - 0 in Stock
Buy Now
Onlinecomponents.com M83513/03-D03N, MCKS-N1-B-25P6G9-18.0 RoHS: Compliant 25 In Stock
  • 1 $139.2000
  • 5 $137.0200
  • 10 $134.9700
  • 25 $132.9400
  • 50 $130.9500
  • 75 $128.9900
  • 100 $127.0500
$127.0500 / $139.2000 Buy Now
DISTI # 65017512
Verical Metal Shell Micro-D 0.457m 26AWG Microminiature D 25 POS PINCrimp Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $180.9600
  • 5 $178.1260
  • 10 $175.4610
  • 25 $172.8220
  • 50 $170.2350
$170.2350 / $180.9600 Buy Now
DISTI # M83513/03-D03N
TTI D-Sub MIL Spec Connectors M83513/03-D03N MCKS-N1B25P6G9-18.0 Min Qty: 1 Package Multiple: 1 Container: Each Americas - 13
In Stock
  • 1 $147.4200
  • 5 $144.5300
  • 10 $141.7000
  • 25 $138.9200
  • 50 $136.1900
$136.1900 / $147.4200 Buy Now
DISTI # DCH1532182-3
Interstate Connecting Components M83513/03-D03N, MCKS-N1-B-25P6 0
Buy Now
DISTI # 1532182-3
Richardson RFPD MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 100 0
  • 100 $142.2300
  • 250 $132.0000
  • 500 $125.8100
$125.8100 / $142.2300 Buy Now
DISTI # 1532182-3
Avnet Abacus Cable Assembly 0.457m 26AWG 25 POS Microminiature D PIN Crimp (Alt: 1532182-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics M83513/03-D03N, MCKS-N1-B-25P6G9-18.0 RoHS: Compliant 25 In Stock
  • 1 $139.2000
  • 5 $137.0200
  • 10 $134.9700
  • 25 $132.9400
  • 50 $130.9500
  • 75 $128.9900
  • 100 $127.0500
$127.0500 / $139.2000 Buy Now

CAD Models for 1532182-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1532182-3 by TE Connectivity

1532182-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
29 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Shell Size
D
Terminal Pitch
1.27 mm
Total Number of Contacts
25
Want to compare parts?
  1. 1532182-3
    TE Connectivity
    D MICROMINIATURE CONNECTOR
    VS

Related Parts for 1532182-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1532182-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1532182-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1532182-3 would you like to use for your alert(s)?
  • Please alert me when 1532182-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1532182-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1532182-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1532182-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1532182-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1532182-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: