-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1532176-3-ND
|
DigiKey | M83513/04-F03N, MCKS-N1-B-37S6G9 Min Qty: 72 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.1125 | Buy Now |
DISTI #
1532176-3
|
Avnet Americas | Cable Assembly 0.45m 37 Position Micro D-Subminiature Receptacle 26AWG - Bulk (Alt: 1532176-3) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$182.5536 / $235.4535 | Buy Now |
DISTI #
571-1532176-3
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/04-F03N MCKS- N1-B-37S6G9-18.0 RoHS: Compliant | 0 |
|
$243.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 29 Weeks Container: Box |
0 Box |
|
$246.9400 | Buy Now |
DISTI #
AMP1532176-3
|
Heilind Electronics | M83513/04-F03N, MCKS-N1-B-37S6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metal Shell 0.457m Micro D-Sub 37 POS RCP Solder RoHS: Compliant |
11 In Stock |
|
$190.1600 / $205.9800 | Buy Now |
DISTI #
54095297
|
Verical | Conn Micro D-Subminiature F 37 POS 0.64mm Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 10 |
|
$232.0750 / $253.9827 | Buy Now |
DISTI #
M83513/04-F03N
|
TTI | D-Sub MIL Spec Connectors M83513/04-F03N MCKS- N1-B-37S6G9-18.0 Min Qty: 72 Package Multiple: 72 Container: Each |
Americas - 144 In Stock |
|
$195.3100 | Buy Now |
DISTI #
AMP1532176-3
|
Interstate Connecting Components | M83513/04-F03N, MCKS-N1-B-37S6 | 0 |
|
Buy Now | |
|
Powell Electronics | Small Form Factor Min Qty: 72 | 1 |
|
$218.8200 / $311.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532176-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532176-3
TE Connectivity
D Type Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 37 |