-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1532172-4-ND
|
DigiKey | M83513/04-B04N, MCKS-N1-B-15S6G9 Min Qty: 144 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.0750 | Buy Now |
DISTI #
1532172-4
|
Avnet Americas | Cable Assembly 0.91m 15 Position Micro D-Subminiature Receptacle 26AWG - Bulk (Alt: 1532172-4) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$100.7104 / $118.2103 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Lead time: 29 Weeks Container: Box | 0Box |
|
$123.9800 | Buy Now |
DISTI #
DCH1532172-4
|
Heilind Electronics | M83513/04-B04N, MCKS-N1-B-15S6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/04-B04N, MCKS-N1-B-15S6G9-36.0 RoHS: Compliant | 0 |
|
$128.8500 / $378.1800 | Buy Now |
DISTI #
M83513/04-B04N
|
TTI | D-Sub MIL Spec Connectors M83513/04-B04N MCKS- N1-B-15S6G9-36.0 Min Qty: 144 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$126.1200 / $128.6400 | Buy Now |
DISTI #
DCH1532172-4
|
Interstate Connecting Components | M83513/04-B04N, MCKS-N1-B-15S6 | 0 |
|
Buy Now | |
|
Master Electronics | M83513/04-B04N, MCKS-N1-B-15S6G9-36.0 RoHS: Compliant | 0 |
|
$128.8500 / $378.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532172-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532172-4
TE Connectivity
D Microminiature Connector, 15 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | B | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 15 |