There are no models available for this part yet.
Overview of 153217 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 153217 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | B33 Series Polyimide Circuit Board Labels 0.25 in H x 0.25 in W RL/20000 RoHS: Compliant | 0 |
|
$1,009.0000 | Buy Now | ||
DISTI #
10025267
|
Techni-Tool, Inc. | Brady 153217 B33 Series Matte WT 2 mil Polyimide Labels 0.25in H x 0.25in W WT 20000/RL | 0 |
|
$1,009.0000 | Buy Now | |
DISTI #
10025267
|
TestEquity LLC | Brady 153217 B33 Series Matte WT 2 mil Polyimide Labels 0.25in H x 0.25in W WT 20000/RL | 0 |
|
$1,009.0000 | Buy Now |