Part Details for 153211-2 by TE Connectivity
Overview of 153211-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153211-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8621
|
Newark | Pin&socket Connectors 3 M/M Lanced Socket |Amp Te Connectivity 153211-2 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 101500 |
|
$0.2130 | Buy Now |
DISTI #
2266-153211-2TR-ND
|
DigiKey | Pin & Socket Connectors 3 M/M LA Min Qty: 3500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
108500 In Stock |
|
$0.1170 / $0.1720 | Buy Now |
DISTI #
17-153211-2TR-ND
|
DigiKey | 3 M/M LANCED SOCKET Min Qty: 42000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1589 | Buy Now |
DISTI #
153211-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 153211-2) Min Qty: 42000 Package Multiple: 42000 Container: Reel | 0 |
|
$0.0954 / $0.1370 | Buy Now |
DISTI #
571-153211-2
|
Mouser Electronics | Pin & Socket Connectors 3 M/M LANCED SOCKET | 0 |
|
$0.1510 / $0.1540 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 42000 Package Multiple: 3500 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$0.1355 | Buy Now |
DISTI #
AMP153211-2
|
Heilind Electronics | 3 M/M LANCED SOCKET | Americas - 0 in Stock |
|
$0.1693 / $0.1718 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
108500 Partner Stock |
|
$0.1936 / $0.2088 | Buy Now |
DISTI #
65686795
|
Verical | Contact SKT Crimp ST Cable Mount 15.5-20AWG RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 108500 |
|
$0.1100 / $0.1620 | Buy Now |
DISTI #
1532112-TEC
|
TME | 153211-2 | 108500 |
|
Buy Now |
Part Details for 153211-2
153211-2 CAD Models
153211-2 Part Data Attributes
|
153211-2
TE Connectivity
Buy Now
|
Compare Parts:
153211-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |