Part Details for 153208-2020-RB-WB by 3M Interconnect
Overview of 153208-2020-RB-WB by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 153208-2020-RB-WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7082
|
Newark | 80001151788 153208-2020-Rb-Wb =8/2Mm/Bmskt/Smt/Thru-Brd/Pegs/30U/T&r/Rohs |3M 153208-2020-RB-WB RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
153208-2020-RB-WB-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Min Qty: 2400 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4671 | Buy Now |
DISTI #
7100016075
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 7100016075) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.4203 / $1.5447 | Buy Now |
DISTI #
517-1532082020RBWB
|
Mouser Electronics | Headers & Wire Housings 8/2MM/BMSKT/SMT/THRU BRD/PEGS30U/T&R/ROHS | 0 |
|
$1.3900 / $1.4500 | Order Now |
DISTI #
MMM7100016075
|
Heilind Electronics | 7100016075 80001151788 8/2MM/BMSKT/SMT/THRU-BRD/PEGS/ | Americas - 0 in Stock |
|
$1.6554 / $1.6813 | Buy Now |
DISTI #
65214506
|
Verical | Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2250 | Americas - 2400 |
|
$0.4884 | Buy Now |
Part Details for 153208-2020-RB-WB
153208-2020-RB-WB CAD Models
153208-2020-RB-WB Part Data Attributes
|
153208-2020-RB-WB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
153208-2020-RB-WB
3M Interconnect
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |