Part Details for 1531L by Hammond Manufacturing
Overview of 1531L by Hammond Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1531L
1531L CAD Models
1531L Part Data Attributes:
|
1531L
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1531L
Hammond Manufacturing
General Purpose Inductor, 2.4uH, 10%, 1 Element, Phenolic-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 2.4 µH | |
Inductor Application | RF CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.858 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 56 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |