Part Details for 1531200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1531200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1531200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8299
|
Newark | Bl-I/O 3.50/10/180Lr Npn Led Sn Bk Bx |Weidmuller 1531200000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9800 / $30.1500 | Buy Now |
DISTI #
1531200000-ND
|
DigiKey | BL-I/O 3.50/10LR NPN LED SN BK Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3730 | Buy Now |
DISTI #
1531200000
|
Avnet Americas | Pluggable Terminal Block Plug with LED 10 Position 3.5mm Straight Cable Mount Black Box (Alt: 1531200000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1531200000
|
Mouser Electronics | Pluggable Terminal Blocks BL-I/O 3.50/10/180LR NPN LED SN BK BX RoHS: Compliant | 0 |
|
$18.0500 / $21.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6500 / $24.6800 | Buy Now |