Part Details for 153114 by TE Connectivity
Overview of 153114 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 153114
153114 CAD Models
153114 Part Data Attributes
|
153114
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
153114
TE Connectivity
Terminal, 3 mm2, COPPER ALLOY, NICKEL FINISH, RING TERMINAL, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |