Part Details for 15311026 by Molex
Overview of 15311026 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15311026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-15-31-1026
|
TME | 2CKT HEADER ASSEMBLY 521902A Min Qty: 10 | 112 |
|
$0.7400 / $1.7000 | Buy Now |
DISTI #
15311026
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 6.7mm Solder ST Thru-Hole Bag (Alt: 15311026) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
LCSC | 1x2P 2P 1 6.7mm 2 Brass P6.7mm Wire To Board Connector ROHS | 2679 |
|
$0.5474 / $0.9143 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 2 POS 6.7mm Solder ST Thru-Hole Bag, .093 INTL SHRD HDR V RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.5654 / $0.6076 | Buy Now |
Part Details for 15311026
15311026 CAD Models
15311026 Part Data Attributes:
|
15311026
Molex
Buy Now
|
Compare Parts:
15311026
Molex
|
Samacsys Manufacturer | Molex |