Part Details for 153110-01 by LED2WORK GmbH
Overview of 153110-01 by LED2WORK GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153110-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153110-01
|
TME | Lamp: machine light, 39W, L: 540mm, 1.58A, 60000h, 100°, 5200-5700K Min Qty: 1 | 0 |
|
$314.5900 | RFQ |