Part Details for 153100 by Amphenol Corporation
Overview of 153100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 153100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153100
|
Avnet Americas | - Bag (Alt: 153100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-153100
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC PLUG RoHS: Compliant | 113 |
|
$8.9500 / $12.6700 | Buy Now |
DISTI #
153100
|
TTI | RF Connectors / Coaxial Connectors SSMC PLUG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 134 In Stock |
|
$8.8200 / $12.5400 | Buy Now |
Part Details for 153100
153100 CAD Models
153100 Part Data Attributes:
|
153100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
153100
Amphenol Corporation
RF SSMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Cable Types | RG-174/U | |
Connector Type | RF SSMC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |