Part Details for 1531-B-6-B by RAF Electronic Hardware
Overview of 1531-B-6-B by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1531-B-6-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6818
|
Newark | 1/4 Rd X 1/8 X .140 Id |Raf Electronic Hardware 1531-B-6-B RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 369 |
|
$0.7650 / $0.9090 | Buy Now |
DISTI #
1772-3925-ND
|
DigiKey | 1/4 RD X 1/8 X .140 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
137 In Stock |
|
$0.4136 / $0.8300 | Buy Now |
DISTI #
761-1531-B-6-B
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 1/8 X .140 ID Round Swage Spacer RoHS: Compliant | 250 |
|
$0.4110 / $0.6900 | Buy Now |
DISTI #
71739860
|
RS | Round Swage Spacer, 1/4 Rd X 1/8 X .140 ID | RAF 1531-B-6-B RoHS: Compliant Min Qty: 408 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4360 / $0.4740 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
RAF1531-B-6-B
|
Heilind Electronics | ROUND SWAGE SPACER 1/4 RD X 1/8 X .140 ID NO PLATE | Americas - 3264 in Stock |
|
$0.2257 / $0.2843 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 81 Factory Stock |
|
$0.3639 / $0.4778 | Buy Now |
|
Quest Components | STANDOFFS and SPACERS 1/4 RD X 1/8 X .140 ID ROUND SWAGE SPACER | 428 |
|
$0.3717 / $0.7965 | Buy Now |
DISTI #
RAF1531-B-6-B
|
Interstate Connecting Components | ROUND SWAGE SPACER 1/4 RD X 1/8 X .140 ID NO PLATE | 979 |
|
$0.2257 / $0.2843 | Buy Now |
DISTI #
RAF1531-B-6-B
|
DB Roberts | ROUND SWAGE SPACER 1/4 RD X 1/8 X .140 ID NO PLATE | 0 |
|
RFQ |
Part Details for 1531-B-6-B
1531-B-6-B CAD Models
1531-B-6-B Part Data Attributes
|
1531-B-6-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1531-B-6-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |