Part Details for 1530L-4-10 by 3M
Overview of 1530L-4-10 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1530L-4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1067-1530L-4-10-ND
|
DigiKey | TAPE MEDICAL WHITE 4"X10YDS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$22.5180 / $40.9800 | Buy Now |