1530B156
Hammond Manufacturing
Description: General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core

Overview of 1530B156 by Hammond Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 1530B156 by Hammond Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 24B7349
Newark Choke Rohs Compliant: Yes |Hammond 1530B156 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.8900
  • 10 $3.5600
  • 25 $2.9500
  • 50 $2.6400
  • 100 $2.3300
$2.3300 / $3.8900 Buy Now
Onlinecomponents.com sub-miniature r.f. choke RoHS: Compliant 0
  • 10 $3.5500
  • 25 $2.2000
  • 100 $2.0600
  • 250 $1.9100
  • 500 $1.8500
$1.8500 / $3.5500 Buy Now

CAD Models for 1530B156 by Hammond Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1530B156 by Hammond Manufacturing

1530B156
Hammond Manufacturing
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HAMMOND MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
Iron
DC Resistance
0.096 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Package Diameter
4.064 mm
Package Length
6.35 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
42
Rated Current-Max
1.443 A
Self Resonance Frequency
102 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
Want to compare parts?
  1. 1530B156
    Hammond Manufacturing
    General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1530B156 by Hammond Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1530B156 by Hammond Manufacturing

Select Manufacturer
Which Manufacturer of 1530B156 would you like to use for your alert(s)?
  • Please alert me when 1530B156 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1530B156 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1530B156 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1530B156 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1530B156.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1530B156 by Hammond Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: