Part Details for 1530A by Ortel Corp
Overview of 1530A by Ortel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1530A
1530A CAD Models
1530A Part Data Attributes
|
1530A
Ortel Corp
Buy Now
Datasheet
|
Compare Parts:
1530A
Ortel Corp
Fiber Optic Emitter, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ORTEL CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1300 nm | |
Surface Mount | YES |