Part Details for 1530560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1530560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1530560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6113
|
Newark | Blz 5.08/21B Bk Rohs Compliant: Yes |Weidmuller 1530560000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1530560000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1530560000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 20 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$10.8000 / $24.3700 | Buy Now |
DISTI #
1530560000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1530560000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1530560000
|
Avnet Abacus | Conn Terminal Block SKT 20 POS 5.08mm Screw RA Cable Mount 15A (Alt: 1530560000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |