Part Details for 15305351 by Aptiv PLC
Results Overview of 15305351 by Aptiv PLC
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15305351 Information
15305351 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15305351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8875
|
Newark | Cable Seal, Yellow, 1.7-2.1Mm, Silicone, Accessory Type:Cable Seal, For Use With:Aptiv Automotive ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 11890 |
|
$0.0110 / $0.0210 | Buy Now |
DISTI #
829-15305351
|
Mouser Electronics | Automotive Connectors Single Wire Seal RoHS: Compliant | 146702 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
E02:0323_16261518
|
Arrow Electronics | Cable Accessories Single Wire Seal Silicon Rubber Yellow Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2443 | Europe - 513191 |
|
$0.0048 | Buy Now |
DISTI #
V36:1790_24929551
|
Arrow Electronics | Cable Accessories Single Wire Seal Silicon Rubber Yellow Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2450 | Americas - 12341 |
|
$0.0160 / $0.0998 | Buy Now |
|
Onlinecomponents.com | Single Wire Seal Fits to 3.6 mm Cavity RoHS: Compliant | 197500 In Stock |
|
$0.0144 / $0.0158 | Buy Now |
DISTI #
85574634
|
Verical | Cable Accessories Single Wire Seal Silicon Rubber Yellow Individual RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2443 | Americas - 513063 |
|
$0.0048 | Buy Now |
DISTI #
87273743
|
Verical | Cable Accessories Single Wire Seal Silicon Rubber Yellow Individual RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2450 | Americas - 12341 |
|
$0.0998 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 20000 |
|
$0.0354 / $0.2625 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR | 16000 |
|
$0.0438 / $0.3500 | Buy Now |
DISTI #
15305351
|
TTI | Automotive Connectors Single Wire Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Each |
Americas - 360000 In Stock |
|
$0.0145 | Buy Now |