Part Details for 15305-5-1-4 by Eaton Corporation
Overview of 15305-5-1-4 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91615-305ANLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 10 Positions, 2.54mm (0.100in) Pitch | |
91615-305LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 10 Positions, 2.54mm (0.100in) Pitch | |
75915-305HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15305-5-1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-15305-5-1-4
|
Mouser Electronics | Fuse Holder FUSEHOLDER | 0 |
|
$33.8400 / $47.3800 | Order Now |
DISTI #
75106380
|
RS | RTMR Assembly | Eaton Transportation 15305-5-1-4 Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9600 / $39.3300 | Buy Now |
DISTI #
15305-5-1-4
|
TTI | Fuse Holder FUSEHOLDER Min Qty: 20 Package Multiple: 20 Container: Kit | Americas - 0 |
|
$28.9600 / $34.7100 | Buy Now |