Part Details for 153038 by Festo
Overview of 153038 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9634
|
Newark | Push-In Fitting, 8Mm, 14.5Mm Rohs Compliant: Yes |Festo 153038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$2.7500 / $3.9700 | Buy Now |
DISTI #
QS-8-6
|
TME | Push-in fitting, straight,reductive, -0.95÷6bar, QS, Øout: 6mm Min Qty: 1 | 29 |
|
$4.2800 / $4.9400 | Buy Now |
Part Details for 153038
153038 CAD Models
153038 Part Data Attributes
|
153038
Festo
Buy Now
|
Compare Parts:
153038
Festo
|
Samacsys Manufacturer | Festo |