Part Details for 15303215030 by W+P Products GmbH
Overview of 15303215030 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15303215030
15303215030 CAD Models
15303215030 Part Data Attributes
|
15303215030
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
15303215030
W+P Products GmbH
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15303215030
This table gives cross-reference parts and alternative options found for 15303215030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15303215030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68685-632LF | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 15303215030 vs 68685-632LF |
66951-Y32 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 15303215030 vs 66951-Y32 |
310-13-132-41-001 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | PRECI-DIP SSA | 15303215030 vs 310-13-132-41-001 |
SL-132-G-31 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 15303215030 vs SL-132-G-31 |
3-829575-2 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 15303215030 vs 3-829575-2 |
95296-532LF | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 15303215030 vs 95296-532LF |
71956-432 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 15303215030 vs 71956-432 |
65780-068LF | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 15303215030 vs 65780-068LF |
68685-432 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 15303215030 vs 68685-432 |
MK0132G | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 15303215030 vs MK0132G |