Part Details for 15302515000 by W+P Products GmbH
Overview of 15302515000 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15302515000
15302515000 CAD Models
15302515000 Part Data Attributes
|
15302515000
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
15302515000
W+P Products GmbH
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15302515000
This table gives cross-reference parts and alternative options found for 15302515000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15302515000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76318-125 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 15302515000 vs 76318-125 |
69347-025 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 15302515000 vs 69347-025 |
316-83-125-41-013101 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 15302515000 vs 316-83-125-41-013101 |
SL-125-G-30 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 15302515000 vs SL-125-G-30 |
89885-425H | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 15302515000 vs 89885-425H |
90639-025LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 15302515000 vs 90639-025LF |
316-87-125-41-002101 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 15302515000 vs 316-87-125-41-002101 |
7-534237-3 | 25 MODII VRT SR CE 100/115 | TE Connectivity | 15302515000 vs 7-534237-3 |
89842-325 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 15302515000 vs 89842-325 |
2-826691-5 | CONNECTOR, 25 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 15302515000 vs 2-826691-5 |