There are no models available for this part yet.
Overview of 153010-01 by LED2WORK GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 153010-01 by LED2WORK GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
153010-01
|
TME | Lamp: machine light, 19W, L: 280mm, 790mA, 60000h, 100°, 5200-5700K Min Qty: 1 | 0 |
|
$258.1300 | RFQ |