Part Details for 1530 by Videk Ltd
Overview of 1530 by Videk Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-153-03L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LTC1530CS8-2.5#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr | |
LTC1530IS8-2.8#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for 1530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4701
|
Newark | Lead, 1/2Pitch 50W D Plg-Plg, Connector Type A:D Subminiature Plug, 50 Way, Connector Type B:D Subminiature Plug, 50 Way, Cable Length - Imperial:3.28Ft, Cable Length - Metric:1M, Jacket Colour:Black, Product Range:-, Cable Assembly Rohs Compliant: Yes |Videk 1530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$31.0800 / $44.0100 | Buy Now |