Part Details for 153.7010.5702 by Littelfuse Inc
Overview of 153.7010.5702 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L | |
7010L45L48B | Renesas Electronics Corporation | 1K X 9 DUAL PORT(MASTER) | |
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 153.7010.5702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3315
|
Newark | Fuse - Bf1 M6 32V/2000A Dc, 70A 1000 Pc/ Bulk |Littelfuse 153.7010.5702 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4700 | Buy Now |
DISTI #
153.7010.5702-ND
|
DigiKey | FUSE AUTO 70A 32VDC AUTO LINK Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3774 | Buy Now |
DISTI #
576-153.7010.5702
|
Mouser Electronics | Automotive Fuses 70A 32VDC BF1 BROWN M6 TWO HOLES RoHS: Compliant | 862 |
|
$1.1900 / $2.7500 | Buy Now |
DISTI #
75563827
|
RS | Fuse - BF1 M6 32V/2000A DC, 70A 1000 pc | Littelfuse 153.7010.5702 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $1.1220 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 70A 32VDC AUTO LINK | 0 |
|
$2.4967 / $2.7464 | RFQ |
Part Details for 153.7010.5702
153.7010.5702 CAD Models
153.7010.5702 Part Data Attributes
|
153.7010.5702
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.7010.5702
Littelfuse Inc
Electric Fuse, Slow Blow, 70A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 22000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 153.7010.5702
This table gives cross-reference parts and alternative options found for 153.7010.5702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153.7010.5702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
153.5631.5702 | Littelfuse Inc | Check for Price | Electric Fuse, 70A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | 153.7010.5702 vs 153.5631.5702 |
0498070.MXT | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 70A, 32VDC, 1000A (IR), Inline/holder, | 153.7010.5702 vs 0498070.MXT |
153.7010.5701 | Littelfuse Inc | Check for Price | Electric Fuse, 70A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | 153.7010.5702 vs 153.7010.5701 |