Part Details for 153.5631.6122 by Littelfuse Inc
Overview of 153.5631.6122 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153.5631.6122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1418
|
Newark | Fuse - Bf1 32V/2000A Dc, 125A 1000 Pc/ Bulk |Littelfuse 153.5631.6122 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6400 | Buy Now |
DISTI #
153.5631.6122-ND
|
DigiKey | FUSE AUTO 125A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
607 In Stock |
|
$1.3337 / $2.9100 | Buy Now |
DISTI #
576-153.5631.6122
|
Mouser Electronics | Automotive Fuses 125A 32VDC BF1 PINK M5 TWO HOLES RoHS: Compliant | 777 |
|
$1.3400 / $3.2400 | Buy Now |
|
Future Electronics | FUSE AUTO 125A 32VDC AUTO LINK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8600 / $1.2540 | Buy Now | |
DISTI #
FUSE7522
|
Rutronik | BF1 125A 32V rose 42x12 LUG UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5500 | Buy Now |
|
LCSC | 32V 2kA32V Jcase Cartridge FuseAutomotive Fuses 125A - Automotive Fuses ROHS | 74 |
|
$0.2858 / $0.7036 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 125A 32VDC AUTO LINK | 0 |
|
$2.8238 / $3.1062 | RFQ |
Part Details for 153.5631.6122
153.5631.6122 CAD Models
153.5631.6122 Part Data Attributes:
|
153.5631.6122
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.5631.6122
Littelfuse Inc
Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 62500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 153.5631.6122
This table gives cross-reference parts and alternative options found for 153.5631.6122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153.5631.6122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153.7010.6122 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 153.5631.6122 vs 153.7010.6122 |
153.5631.6121 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 153.5631.6122 vs 153.5631.6121 |
153.0010.6122 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, | Littelfuse Inc | 153.5631.6122 vs 153.0010.6122 |