Part Details for 153.5631.5501 by Littelfuse Inc
Overview of 153.5631.5501 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153.5631.5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7146
|
Newark | Bolt-On Fuse, Slow Blow, 50A, 32V, Blow Characteristic:Slow Blow, Fuse Current:50A, Voltage Rating V Dc:32V, Auto Blade Fuse Size:-, Product Range:Bf1 Series Rohs Compliant: Yes |Littelfuse 153.5631.5501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 874 |
|
$2.0200 / $4.3200 | Buy Now |
DISTI #
F4361-ND
|
DigiKey | FUSE AUTO 50A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
233 In Stock |
|
$1.7463 / $3.8100 | Buy Now |
DISTI #
576-153.5631.5501
|
Mouser Electronics | Automotive Fuses 50A 32VDC BF1 RED M5 TWO HOLES RoHS: Compliant | 373 |
|
$1.7600 / $4.1000 | Buy Now |
|
Future Electronics | BF1 Series 32 V 50 A 41.6 x 12 mm Red High Current Automotive Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$1.7500 / $1.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3900 / $2.0900 | Buy Now | |
DISTI #
153.5631.5501
|
TME | Fuse: fuse, 50A, 32VDC, M5 screw, automotive, 16x12x8mm, copper, BF1 Min Qty: 1 | 40 |
|
$3.2500 / $3.4900 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VDC AUTO LINK | 0 |
|
$3.6974 / $4.0671 | RFQ |
Part Details for 153.5631.5501
153.5631.5501 CAD Models
153.5631.5501 Part Data Attributes:
|
153.5631.5501
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.5631.5501
Littelfuse Inc
Electric Fuse, 50A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6900 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 153.5631.5501
This table gives cross-reference parts and alternative options found for 153.5631.5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153.5631.5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153.0020.5502 | Electric Fuse, 50A, 32VDC, 2000A (IR), Inline/holder, | Littelfuse Inc | 153.5631.5501 vs 153.0020.5502 |
153.5631.5502 | Electric Fuse, 50A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 153.5631.5501 vs 153.5631.5502 |