Part Details for 153.5395.6222 by Littelfuse Inc
Overview of 153.5395.6222 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153.5395.6222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1410
|
Newark | Fuse - Bf2 32V/2000A Dc, 225A 200 Pc/ Bulk |Littelfuse 153.5395.6222 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $5.4900 | Buy Now |
DISTI #
153.5395.6222-ND
|
DigiKey | FUSE AUTO 225A 32VDC AUTO LINK Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2884 | Buy Now |
DISTI #
576-153.5395.6222
|
Mouser Electronics | Automotive Fuses 225A 32V TIME DELAY RoHS: Not Compliant | 0 |
|
$4.1900 / $4.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $3.2700 | Buy Now |
DISTI #
153.5395.6222
|
TTI | Automotive Fuses 225A 32V TIME DELAY RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.9600 / $4.1200 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 225A 32VDC AUTO LINK | 0 |
|
$8.1794 / $8.9973 | RFQ |
Part Details for 153.5395.6222
153.5395.6222 CAD Models
153.5395.6222 Part Data Attributes
|
153.5395.6222
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.5395.6222
Littelfuse Inc
FUSE BF2 BOLT ON 225A 32V TAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Breadth | 16.3 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 236000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 225 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |