Part Details for 153.5395.6221 by Littelfuse Inc
Overview of 153.5395.6221 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153.5395.6221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3295
|
Newark | Fuse - Bf2 32V/2000A Dc 225A 10 Pc/ Box |Littelfuse 153.5395.6221 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $9.5000 | Buy Now |
DISTI #
153.5395.6221-ND
|
DigiKey | FUSE AUTO 225A 32VDC AUTO LINK Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9300 | Buy Now |
DISTI #
576-153.5395.6221
|
Mouser Electronics | Automotive Fuses Fuse - BF2 32V / 2000A DC 225A 10 pc RoHS: Compliant | 5 |
|
$6.1900 / $12.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $4.8300 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 225A 32VDC | 0 |
|
$12.0646 / $12.9091 | RFQ |