Part Details for 153-9.54M-SR-05LP by Oscilent Corp
Overview of 153-9.54M-SR-05LP by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1630S05LPEL-E | Renesas Electronics Corporation | Operational Amplifiers |
Part Details for 153-9.54M-SR-05LP
153-9.54M-SR-05LP CAD Models
153-9.54M-SR-05LP Part Data Attributes
|
153-9.54M-SR-05LP
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
153-9.54M-SR-05LP
Oscilent Corp
Series - Fundamental Quartz Crystal, 9.54MHz Nom, HC-49US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 5 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9.54 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO |