Part Details for 153-5008J by Vero Technologies
Overview of 153-5008J by Vero Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for 153-5008J
153-5008J CAD Models
153-5008J Part Data Attributes
|
153-5008J
Vero Technologies
Buy Now
Datasheet
|
Compare Parts:
153-5008J
Vero Technologies
DC-DC Regulated Power Supply Module, 2 Output, 5.7W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERO ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 31.2 V | |
Input Voltage-Min | 21.12 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDIP-P5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5.7 W | |
Trim/Adjustable Output | NO |