There are no models available for this part yet.
Overview of 152X by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-152XGLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0705, CHIP, 0705, ROHS COMPLIANT | |
1008CS-152XJBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1812CS-152XGBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 |
Price & Stock for 152X by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC2855-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$9.2000 / $18.8900 | Buy Now | |
Onlinecomponents.com | Conn 1/4"" Stereo Jack F 3 POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$0 | Buy Now |