Part Details for 152EC0406 by KNSCHA
Overview of 152EC0406 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152EC0406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 25V 20% 614mA100kHz PluginD10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | 17671 |
|
$0.0491 / $0.0865 | Buy Now |