152S48E471GU6U
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325,

Overview of 152S48E471GU6U by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 152S48E471GU6U by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 152S48E471GU6U by Johanson Technology Inc

152S48E471GU6U
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 2325
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.81 mm
JESD-609 Code
e3
Length
5.84 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1500 V
Size Code
2325
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. 152S48E471GU6U
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325,
    VS

Alternate Parts for 152S48E471GU6U

This table gives cross-reference parts and alternative options found for 152S48E471GU6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152S48E471GU6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
152S48E471G16E CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 152S48E471GU6U vs 152S48E471G16E
152S48E471G14W CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 152S48E471GU6U vs 152S48E471G14W
152S48E471G26E CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 152S48E471GU6U vs 152S48E471G26E
152S48E471G13E CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 152S48E471GU6U vs 152S48E471G13E
152S48E471GU4E Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325, Johanson Technology Inc 152S48E471GU6U vs 152S48E471GU4E
152S48E471GC3U Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325, Johanson Technology Inc 152S48E471GU6U vs 152S48E471GC3U
152S48E471GU4U Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325, Johanson Technology Inc 152S48E471GU6U vs 152S48E471GU4U
152S48E471G16W CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 152S48E471GU6U vs 152S48E471G16W
152S48E471G26S CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 152S48E471GU6U vs 152S48E471G26S
152S48E471GC3S Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325, Johanson Technology Inc 152S48E471GU6U vs 152S48E471GC3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 152S48E471GU6U by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 152S48E471GU6U by Johanson Technology Inc

  • Please alert me when 152S48E471GU6U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 152S48E471GU6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 152S48E471GU6U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 152S48E471GU6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 152S48E471GU6U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 152S48E471GU6U by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: