Part Details for 152S48E471G13W by Johanson Technology Inc
Overview of 152S48E471G13W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 152S48E471G13W
152S48E471G13W CAD Models
152S48E471G13W Part Data Attributes
|
152S48E471G13W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
152S48E471G13W
Johanson Technology Inc
CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 2425 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 6.35 mm |
Alternate Parts for 152S48E471G13W
This table gives cross-reference parts and alternative options found for 152S48E471G13W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152S48E471G13W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152S48E471G16E | CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 152S48E471G13W vs 152S48E471G16E |
152S48E471G14W | CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 152S48E471G13W vs 152S48E471G14W |
152S48E471G26E | CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 152S48E471G13W vs 152S48E471G26E |
152S48E471G13E | CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 152S48E471G13W vs 152S48E471G13E |
152S48E471GU4E | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325, | Johanson Technology Inc | 152S48E471G13W vs 152S48E471GU4E |
152S48E471GC3U | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325, | Johanson Technology Inc | 152S48E471G13W vs 152S48E471GC3U |
152S48E471GU4U | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325, | Johanson Technology Inc | 152S48E471G13W vs 152S48E471GU4U |
152S48E471G16W | CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 152S48E471G13W vs 152S48E471G16W |
152S48E471G26S | CAP,CERAMIC,470PF,1.5KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 152S48E471G13W vs 152S48E471G26S |
152S48E471GC3S | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2325, | Johanson Technology Inc | 152S48E471G13W vs 152S48E471GC3S |