Part Details for 152LKP350M by Illinois Capacitor Inc
Overview of 152LKP350M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 152LKP350M
152LKP350M CAD Models
152LKP350M Part Data Attributes
|
152LKP350M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
152LKP350M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 221.049 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 10.5 mA | |
Manufacturer Series | 152LKP350M | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4410 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST |
Alternate Parts for 152LKP350M
This table gives cross-reference parts and alternative options found for 152LKP350M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152LKP350M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMH350LG1500MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | 152LKP350M vs KMH350LG1500MB |
CEBWP2V152M3L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | 152LKP350M vs CEBWP2V152M3L22 |
CEBWP2V152M2L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | 152LKP350M vs CEBWP2V152M2L22 |
B43455A4158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | TDK Corporation | 152LKP350M vs B43455A4158M000 |
KMH350LG1500M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | 152LKP350M vs KMH350LG1500M |
B43564C4158M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | 152LKP350M vs B43564C4158M003 |
ECOG2VU152KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 1500 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | 152LKP350M vs ECOG2VU152KD |
B43564C4158M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | 152LKP350M vs B43564C4158M003 |
CECWP2V152M2-L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT | Chemi-Con | 152LKP350M vs CECWP2V152M2-L22 |
B43455A4158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | 152LKP350M vs B43455A4158M000 |